Part Details for T63XA472KT20 by Vishay Intertechnologies
Overview of T63XA472KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for T63XA472KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6841
|
Newark | T63 Xa 4K7 10% Tu E3 /Tube |Vishay T63XA472KT20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.7700 | Buy Now |
DISTI #
T63XA472KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 4.7 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63XA472KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8076 / $2.6685 | Buy Now |
DISTI #
T63XA472KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 4.7 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63XA472KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T63XA472KT20
T63XA472KT20 CAD Models
T63XA472KT20 Part Data Attributes
|
T63XA472KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T63XA472KT20
Vishay Intertechnologies
Trimmer, Cermet, 4700ohm, 10% +/-Tol, 14 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |