Part Details for T63YA20010%D06 by Vishay Intertechnologies
Overview of T63YA20010%D06 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63YA20010%D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T63YA-200-10-D06
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 10% 1/4W 13(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube - Rail/Tube (Alt: T63YA-200-10-D06) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$0.7500 / $0.8460 | Buy Now |