Part Details for T63YB222KT20 by Vishay Intertechnologies
Overview of T63YB222KT20 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63YB222KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6917
|
Newark | T63 Yb 2K2 10% Tu E3 /Tube |Vishay T63YB222KT20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.2900 | Buy Now |
DISTI #
T63YB222KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 2.2 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63YB222KT20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7010 / $2.4216 | Buy Now |
DISTI #
T63YB222KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 2.2 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63YB222KT20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7010 / $2.4216 | Buy Now |
DISTI #
T63YB2K2
|
TME | Potentiometer: mounting, multiturn, 2.2kΩ, 250mW, ±10%, linear Min Qty: 1 | 0 |
|
$1.9800 / $2.5700 | RFQ |
DISTI #
T63YB222KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 2.2 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63YB222KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |