Part Details for T63ZB502KT20 by Vishay Intertechnologies
Overview of T63ZB502KT20 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for T63ZB502KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6955
|
Newark | T63 Zb 5K 10% Tu E3 /Tube |Vishay T63ZB502KT20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.9000 | Buy Now |
DISTI #
T63ZB502KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63ZB502KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8792 / $2.7869 | Buy Now |
DISTI #
72-T63ZB-5K
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 5K RoHS: Compliant | 0 |
|
$2.2900 / $4.9200 | Order Now |
DISTI #
68486942
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 7.8 X 5mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2318 | Americas - 550 |
|
$1.7981 / $2.5097 | Buy Now |
DISTI #
T63ZB502KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63ZB502KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8792 / $2.7869 | Buy Now |
DISTI #
T63ZB502KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63ZB502KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for T63ZB502KT20
T63ZB502KT20 CAD Models
T63ZB502KT20 Part Data Attributes:
|
T63ZB502KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T63ZB502KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 2720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.8 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 10% | |
Working Voltage | 35.3 V |