Part Details for T6615-50K by Amphenol Advanced Sensors
Overview of T6615-50K by Amphenol Advanced Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6615-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y6832
|
Newark | Sensor, Co2 Sensor, 0-50000Ppm, Particle Count Max:50000Ppm, Accuracy:10%, Sampling Method:Diffusion, Product Range:T6615 Series, Flow Rate Max:120Cc/Min, Flow Rate Min:80Cc/Min, Supply Voltage Dc Max:5V Rohs Compliant: Yes |Amphenol Advanced Sensors T6615-50K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6500 / $107.2000 | Buy Now |
DISTI #
70237998
|
RS | Sensors, Air Quality, Carbon Dioxide Mod CO2 DC 0-50K ppm | Amphenol Advanced Sensors T6615-50K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$106.1300 | RFQ |
|
Future Electronics | T6615 Series 5 V 35 mA 50000 ppm Telaire Compact Dual Channel Compact CO₂ Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$86.4500 / $88.5900 | Buy Now |
DISTI #
AAST6615-50K
|
Heilind Electronics | DUAL CHANNEL CO2 MODULE 0 0 PPM | Americas - 1 in Stock |
|
$89.9554 / $116.9420 | Buy Now |
DISTI #
2472296
|
element14 Asia-Pacific | SENSOR, CO2 SENSOR, 0-50000PPM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.3733 / $116.9256 | Buy Now |
DISTI #
2472296
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$107.9227 / $139.2005 | Buy Now |
DISTI #
AAS-T6615-50K
|
Maritex | Dual-channel NDIR carbon dioxide gas sensor, range: 0-50000ppm, supply: 5V, power: 165mW, diffusion type Min Qty: 1 Package Multiple: 1 | 4 |
|
$109.1620 | Buy Now |