Part Details for T6615-R12 by Amphenol Advanced Sensors
Overview of T6615-R12 by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6615-R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y6827
|
Newark | Sensor, Co2 Sensor, 0-2000Ppm, Particle Count Max:2000Ppm, Accuracy:10%, Sampling Method:Diffusion, 12 Second Rate, Product Range:T6615 Series, Flow Rate Max:120Cc/Min, Flow Rate Min:80Cc/Min, Supply Voltage Dc Max:5V Rohs Compliant: Yes |Amphenol Advanced Sensors T6615-R12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$45.0000 | Buy Now |
DISTI #
70238004
|
RS | Sensor, Air Quality, Diffusion, 12 Second Rate, 0-2K Ppm | Amphenol Advanced Sensors T6615-R12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8000 / $95.6700 | RFQ |
DISTI #
AAST6615-R12
|
Heilind Electronics | T6615 0-2K MODULE WITH 12 SEC OND SAMPLE RATE | Americas - 0 in Stock |
|
Buy Now |