Part Details for T6624CH by Hubbell Wiegmann
Overview of T6624CH by Hubbell Wiegmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6624CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-T6624CH-ND
|
DigiKey | Wire Trough, 6in.Hx6in.Wx24in.L, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$217.4100 | Buy Now |
DISTI #
71370594
|
RS | JIC, W Troughs, Ch 6X6X24 | Wiegmann T6624CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$532.5700 / $549.0500 | RFQ |