Part Details for T6651B1-NNYL3G-50 by Amphenol Corporation
Overview of T6651B1-NNYL3G-50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for T6651B1-NNYL3G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T6651B1-NNYL3G-50
|
Avnet Abacus | Conn TNC RCP 50Ohm Solder ST Panel Mount Gold Over Nickel (Alt: T6651B1-NNYL3G-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | Bulkh Recpt Isolated Jack RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$4.4200 / $4.7800 | Buy Now |
Part Details for T6651B1-NNYL3G-50
T6651B1-NNYL3G-50 CAD Models
T6651B1-NNYL3G-50 Part Data Attributes
|
T6651B1-NNYL3G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T6651B1-NNYL3G-50
Amphenol Corporation
RF TNC Connector, Female, Panel Mount, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | GOLD (3) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |