Part Details for T6X12-C-12D by Guardian Electric Manufacturing Company
Overview of T6X12-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6X12-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0274
|
Newark | Solenoid, Cylindrical, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:12Vdc, Holding Force:13.345N, Coil Resistance:31.7Ohm, Coil Power Continuous:4.8W, External Diameter:19.05Mm Rohs Compliant: Yes |Guardian Electric T6X12-C-12D RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9300 / $50.0600 | Buy Now |
|
Onlinecomponents.com | Solenoid, Solenoid Push Type Tubular 12 VDC Continuous Duty RoHS: Compliant |
100 In Stock |
|
$41.6300 / $67.4100 | Buy Now |
|
Quest Components | T6X12-C-12D | 2 |
|
$26.9393 | Buy Now |
|
Master Electronics | Solenoid, Solenoid Push Type Tubular 12 VDC Continuous Duty RoHS: Compliant |
100 In Stock |
|
$41.6300 / $67.4100 | Buy Now |