There are no models available for this part yet.
Overview of T6X12-I-24D by Guardian Electric Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T6X12-I-24D by Guardian Electric Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03M5757
|
Newark | Solenoid, Cylindrical Pull, Intermittent, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Coil Voltage:24Vdc, Holding Force:14.735N, Coil Resistance:60.6Ohm, Coil Power Continuous:10W, External Diameter:19.05Mm Rohs Compliant: Yes |Guardian Electric T6X12-I-24D RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1700 / $52.7300 | Buy Now | |
Onlinecomponents.com | DC Tubular Solenoid RoHS: Compliant |
13 In Stock |
|
$28.5400 / $38.0000 | Buy Now | ||
Master Electronics | DC Tubular Solenoid RoHS: Compliant |
13 In Stock |
|
$28.5400 / $38.0000 | Buy Now | ||
DISTI #
T6X12-I-24D
|
Relay Specialties | Solenoid, Model T6 x 12, Actio Min Qty: 1 | 12 |
|
$47.0700 | Buy Now |