Part Details for T6YA222KT20 by Vishay Intertechnologies
Overview of T6YA222KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6YA222KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6774
|
Newark | T6 Ya 2K2 10% Tu E3 /Tube |Vishay T6YA222KT20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $9.1300 | Buy Now |
DISTI #
T6YA222KT20
|
Avnet Americas | T6 YA 2K2 10% TU e3 - Rail/Tube (Alt: T6YA222KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
T6YA222KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 2.2 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T6YA222KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T6YA222KT20
T6YA222KT20 CAD Models
T6YA222KT20 Part Data Attributes
|
T6YA222KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T6YA222KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 2200ohm, 23.4V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 18 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.9 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 23.4 V |