Part Details for T70HF10 by International Rectifier
Overview of T70HF10 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for T70HF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 70A, 100V V(RRM), SILICON | 6 |
|
$18.5250 | Buy Now |
Part Details for T70HF10
T70HF10 CAD Models
T70HF10 Part Data Attributes
|
T70HF10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
T70HF10
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, D-56, T-MODULE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | D-56, T-MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PUFM-X3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for T70HF10
This table gives cross-reference parts and alternative options found for T70HF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T70HF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T70HF10 | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, ROHS COMPLIANT, D-55, T-MODULE-2 | Vishay Intertechnologies | T70HF10 vs T70HF10 |