Part Details for T71-300-14 by Lamina Semiconductors International Inc
Overview of T71-300-14 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T71-300-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T71-300-14
|
TME | Thyristor: stud, 1.4kV, Ifmax: 470A, 300A, Igt: 200mA, TO118,TO209AE Min Qty: 1 | 0 |
|
$138.8000 / $194.0800 | RFQ |