Part Details for T73S1D15-12 by TE Connectivity
Overview of T73S1D15-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T73S1D15-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (22.3x17.6x15.5)mm THT Miniature Relay RoHS: Compliant |
70 In Stock |
|
$11.9700 / $31.0400 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$1.8080 / $3.6160 | Buy Now | |
|
Quest Components | 1768 |
|
$1.3560 / $3.6160 | Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (22.3x17.6x15.5)mm THT Miniature Relay RoHS: Compliant |
70 In Stock |
|
$11.9700 / $31.0400 | Buy Now |
Part Details for T73S1D15-12
T73S1D15-12 CAD Models
T73S1D15-12 Part Data Attributes
|
T73S1D15-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T73S1D15-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 10A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 17.6 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 22.3 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 7.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 22.3mm x 17.6mm x 15.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |