Filter Your Search
1 - 1 of 1 results
|
T73S1D15-12
TE Connectivity
|
$2.1447 | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 120 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 7.8 V | 600 mV | 12 V | 10A@120VAC | 10A@24VDC | 10 ms | 5 ms | CSA; UL | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 17.6 mm | 15.5 mm | 22.3 mm | 22.3mm x 17.6mm x 15.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |