Part Details for T73XX502KT20 by Vishay Intertechnologies
Overview of T73XX502KT20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T73XX502KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T73XX502KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T73XX502KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6129 / $0.7786 | Buy Now |
DISTI #
72-T70XX-5K
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" SQ H/ADJ 5K RoHS: Compliant | 0 |
|
$0.6640 / $1.5500 | Order Now |
|
Future Electronics | Res Cermet Trimmer 5K Ohm 10% 1/2W RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6850 / $0.7450 | Buy Now |
|
Bristol Electronics | 1397 |
|
RFQ | ||
|
Quest Components | 1117 |
|
$0.8750 / $2.5000 | Buy Now | |
DISTI #
T73XX502KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T73XX502KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6129 / $0.7786 | Buy Now |
DISTI #
T73RXX5K
|
TME | Potentiometer: mounting, single turn,vertical, 5kΩ, 500mW, ±10% Min Qty: 2 | 937 |
|
$0.7000 / $1.0700 | Buy Now |
DISTI #
T73XX502KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T73XX502KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6129 / $0.7786 | Buy Now |
DISTI #
T73XX502KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T73XX502KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for T73XX502KT20
T73XX502KT20 CAD Models
T73XX502KT20 Part Data Attributes
|
T73XX502KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T73XX502KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Trimmer | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.87 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 50 V |