Part Details for T73YE101KT20 by Vishay Intertechnologies
Overview of T73YE101KT20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T73YE101KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8752
|
Newark | Trimmer, Cermet, 0.5W, 100Ohm, 7.1V, 10% +/-Tol, -100,100Ppm/Cel, 1 Turn(S), 2628 |Vishay T73YE101KT20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.7300 | Buy Now |
DISTI #
72-T70YE-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 100 RoHS: Compliant | 998 |
|
$0.6630 / $1.7600 | Buy Now |
|
Future Electronics | T73 Series 100 Ohm ±10 % Through Hole Single-Turn Trimmer Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1000Tube |
|
$0.7800 / $0.8450 | Buy Now |
|
Onlinecomponents.com |
2038 Partner Stock |
|
$0.5410 / $1.6300 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 194 |
|
$1.0969 / $2.9250 | Buy Now |
|
Quest Components | 155 |
|
$1.3650 / $3.9000 | Buy Now | |
DISTI #
T73YE101KT20
|
TTI | Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 100 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$0.5600 / $0.6500 | Buy Now |
DISTI #
VISHAY T73YE101KT20
|
PEI Genesis | Trimmer Cermet | 2038 |
|
Buy Now | |
DISTI #
T73YE101KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T73YE101KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for T73YE101KT20
T73YE101KT20 CAD Models
T73YE101KT20 Part Data Attributes
|
T73YE101KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T73YE101KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 100ohm, 7.1V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Trimmer | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.87 mm | |
Package Length | 7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.6 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 7.1 V |