Part Details for T73YP200KT20 by Vishay Sfernice
Overview of T73YP200KT20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T73YP200KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-T73YP200KT20-ND
|
DigiKey | TRIMMER Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9581 | Buy Now |
Part Details for T73YP200KT20
T73YP200KT20 CAD Models
T73YP200KT20 Part Data Attributes:
|
T73YP200KT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T73YP200KT20
Vishay Sfernice
RES,TAPPED,CERMET,20 OHMS,3.2WVDC,10% +/-TOL,-100,100PPM TC,2628 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, 2628 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Trimmer | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.87 mm | |
Package Length | 7 mm | |
Package Style | PCB Mount | |
Package Width | 6.6 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3.2 V |