Part Details for T7471A2-ND3G-50 by Amphenol RF
Overview of T7471A2-ND3G-50 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7471A2-ND3G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMRT7471A2-ND3G-50
|
Heilind Electronics | TNC-BULKHEAD ADAPTER JACK-TO-J 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Adapter - - TNC Jack to TNC Jack - Bulkhead - 50 Ohms RoHS: Compliant |
86 In Stock |
|
$7.2500 / $16.3900 | Buy Now |
DISTI #
AMRT7471A2-ND3G-50
|
Interstate Connecting Components | TNC-BULKHEAD ADAPTER JACK-TO-J 0 | 0 |
|
Buy Now | |
|
Master Electronics | RF Adapter - - TNC Jack to TNC Jack - Bulkhead - 50 Ohms RoHS: Compliant |
86 In Stock |
|
$7.2500 / $16.3900 | Buy Now |