Part Details for T75FR-CY by Panduit Corp
Overview of T75FR-CY by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T75FR-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3978
|
Newark | Spiral Wrap, .75" (19.1Mm) X 100, Flame |Panduit T75FR-CY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.5200 / $362.2100 | Buy Now |
DISTI #
298-14157-ND
|
DigiKey | SPIRAL WRAP 3/4" X 100' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.8984 / $394.8300 | Buy Now |
DISTI #
T75FR-CY
|
Avnet Americas | Spiral Wrap for Harness Multiple Cables 19.1mm x 30.5m Flame Retardant Polyethylene Natural Reel - Cable Rools/Shrink Tubing (Alt: T75FR-CY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$277.2000 | Buy Now |
DISTI #
644-T75FR-CY
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SpiralWrap .75X100' F/R POLY WHITE RoHS: Compliant | 5 |
|
$261.2700 / $313.7300 | Buy Now |
DISTI #
71407045
|
RS | Spiral Wrap, .75" (19.1mm) x 100', Flame Retardant, Natural | Panduit T75FR-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$309.4700 / $332.7700 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PANT75FR-CY
|
Heilind Electronics | Spiral Wrap, .75 (19.1mm) x 100', Flame | Americas - 0 in Stock |
|
$306.1735 / $331.6880 | Buy Now |
|
Onlinecomponents.com | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 100', flame retardant polyethylene, natural, standard package. RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$277.2000 / $307.1500 | Buy Now |
DISTI #
60328032
|
Verical | Cable Accessories Spiral Wrap Flame Retardant Polyethylene White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 480 |
|
$241.9700 | Buy Now |
DISTI #
T75FR-CY
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit SpiralWrap .75X100' F/R POLY WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 10 In Stock |
|
$277.2000 / $312.1700 | Buy Now |