There are no models available for this part yet.
Overview of T75R-CY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T75R-CY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52K3221
|
Newark | Spiral Wrap, .75" (19.1Mm) X 100, Fire Rohs Compliant: Yes |Panduit T75R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.0400 / $338.5700 | Buy Now | |
DISTI #
298-20418-ND
|
DigiKey | SPIRAL WRAP 3/4" X 100' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$303.8874 / $351.8800 | Buy Now | |
DISTI #
T75R-CY
|
Avnet Americas | CABLE TIES AND ACCESSORIES, - Cable Rools/Shrink Tubing (Alt: T75R-CY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$259.1100 | Buy Now | |
DISTI #
644-T75R-CY
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spirl Wrap .75x100' Fire RoHS: Compliant | 0 |
|
$308.0000 / $313.4900 | Order Now | |
DISTI #
70518821
|
RS | Spiral Wrap, .75" (19.1mm) x 100', Fire | Panduit T75R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$289.2900 / $311.0600 | RFQ | |
DISTI #
PANT75R-CY
|
Heilind Electronics | SPIRAL WRAP, .75 (19.1MM) 100', FIRE | Americas - 0 in Stock |
|
$286.1945 / $310.0440 | Buy Now | |
Onlinecomponents.com | Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene RoHS: Compliant |
3 On Order |
|
$332.8600 / $365.4800 | Buy Now | ||
DISTI #
000000000001504014
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Spirl Wrap .75x100' Fire Min Qty: 1 | 0 |
|
$226.8600 / $258.3700 | Buy Now | |
DISTI #
C1S600800188991
|
Chip1Stop | Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene RoHS: Compliant | 1 |
|
$217.0000 | Buy Now | |
Master Electronics | Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene RoHS: Compliant |
3 On Order |
|
$332.8600 / $365.4800 | Buy Now |
CAD Models for T75R-CY by Panduit Corp
Part Data Attributes for T75R-CY by Panduit Corp
T75R-CY
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
T75R-CYPanduit CorpVS
-