Part Details for T75W-50K by SR Components Inc
Overview of T75W-50K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T75W-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T75W-50K
|
TME | Potentiometer: mounting, single turn,vertical, 50kΩ, 250mW, ±10% Min Qty: 5 | 1 |
|
$0.1579 / $0.2729 | Buy Now |