Part Details for T7YA223MT20 by Vishay Intertechnologies
Overview of T7YA223MT20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YA223MT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7324
|
Newark | Trimmer, 22K, 0.5W, Single Turn, Th Rohs Compliant: Yes |Vishay T7YA223MT20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$2.5300 / $4.7600 | Buy Now |
DISTI #
70M7032
|
Newark | T7 Ya 22K 20% Tu E2/Tube Rohs Compliant: Yes |Vishay T7YA223MT20 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.6800 | Buy Now |
DISTI #
T7YA223MT20
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T7YA223MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8333 / $2.6891 | Buy Now |
DISTI #
72-T7YA223MT20
|
Mouser Electronics | Trimmer Resistors - Through Hole 22Kohms 20% RoHS: Compliant | 477 |
|
$2.0800 / $4.5800 | Buy Now |
DISTI #
T7YA223MT20
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T7YA223MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8333 / $2.6891 | Buy Now |
DISTI #
T7YA223MT20
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T7YA223MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8333 / $2.6891 | Buy Now |
DISTI #
T7YA223MT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 22 kOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T7YA223MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 150 |
|
Buy Now | |
DISTI #
3997594
|
element14 Asia-Pacific | TRIMMER, 22K, 0.5W, SINGLE TURN, TH RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$2.5497 / $4.8128 | Buy Now |
DISTI #
3997594
|
Farnell | TRIMMER, 22K, 0.5W, SINGLE TURN, TH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 47 |
|
$2.4342 / $5.1068 | Buy Now |
Part Details for T7YA223MT20
T7YA223MT20 CAD Models
T7YA223MT20 Part Data Attributes
|
T7YA223MT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T7YA223MT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 22000ohm, 105V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 5.85 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100 | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 105 V |
Alternate Parts for T7YA223MT20
This table gives cross-reference parts and alternative options found for T7YA223MT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7YA223MT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7YA223MB40 | Trimmer, Cermet, 0.5W, 22000ohm, 105V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | T7YA223MT20 vs T7YA223MB40 |