Part Details for T7YA224KB40 by Vishay Intertechnologies
Overview of T7YA224KB40 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YA224KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7033
|
Newark | T7 Ya 220K 10% Bo E2 /Bulk In Box |Vishay T7YA224KB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5300 | Buy Now |
DISTI #
T7YA224KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 10%, 280 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T7YA224KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.1816 / $3.3957 | Buy Now |
DISTI #
T7YA224KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 10%, 280 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T7YA224KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.1816 / $3.3957 | Buy Now |
DISTI #
T7YA224KB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 220 kOhm, � 10%, 280 mW, 1 Turn, Single Turn, Through Hole (Alt: T7YA224KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T7YA224KB40
T7YA224KB40 CAD Models
T7YA224KB40 Part Data Attributes:
|
T7YA224KB40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T7YA224KB40
Vishay Intertechnologies
Trimmer, Cermet, 0.28W, 220000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 5.85 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 85 °C | |
Resistance | 220000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 250 V |
Alternate Parts for T7YA224KB40
This table gives cross-reference parts and alternative options found for T7YA224KB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7YA224KB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7YA224KT20 | Trimmer, Cermet, 0.28W, 220000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | T7YA224KB40 vs T7YA224KT20 |