Part Details for T7YA252MT20 by Vishay Intertechnologies
Overview of T7YA252MT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YA252MT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7038
|
Newark | T7 Ya 2K5 20% Tu E2 /Tube |Vishay T7YA252MT20 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
T7YA252MT20
|
Avnet Americas | Resistor Trimmer, Cermet, 2.5 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T7YA252MT20) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7240 / $2.6891 | Buy Now |
DISTI #
T7YA252MT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 2.5 kOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T7YA252MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |