Part Details for T7YB103MB40 by Vishay Intertechnologies
Overview of T7YB103MB40 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YB103MB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4600
|
Newark | Trimmer, Pot, 10K, 1Turn, Thd, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:T7 Series, Power Rating:500Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay T7YB103MB40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3.0900 / $4.9400 | Buy Now |
DISTI #
70M7080
|
Newark | Trimmer Potentiometer, 10Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Vishay T7YB103MB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3900 | Buy Now |
DISTI #
T7YB103MB40
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T7YB103MB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.8333 / $2.6891 | Buy Now |
DISTI #
72-T7YB103MB40
|
Mouser Electronics | Trimmer Resistors - Through Hole T7 YB 10K 20% BO e2 RoHS: Compliant | 196 |
|
$2.3700 / $4.7500 | Buy Now |
|
Future Electronics | TRIMMER 10K OHM 0.5W TH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.2300 / $2.3600 | Buy Now |
DISTI #
T7YB103MB40
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T7YB103MB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.8333 / $2.6891 | Buy Now |
DISTI #
T7YB103MB40
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T7YB103MB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.8333 / $2.6891 | Buy Now |
DISTI #
WER2700
|
Rutronik | T7YB 10K 20% LIN 0,5W RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box |
Stock DE - 1800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
T7YB103MB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T7YB103MB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141664
|
element14 Asia-Pacific | TRIMMER, POT, 10K, 1TURN, THD RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$2.4383 / $4.9718 | Buy Now |
Part Details for T7YB103MB40
T7YB103MB40 CAD Models
T7YB103MB40 Part Data Attributes
|
T7YB103MB40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T7YB103MB40
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 70.7 V |