Part Details for T7YB224MT20 by Vishay Intertechnologies
Overview of T7YB224MT20 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YB224MT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7115
|
Newark | T7 Yb 220K 20% Tu E2 /Tube |Vishay T7YB224MT20 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
T7YB224MT20
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 20%, 280 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T7YB224MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7240 / $2.6891 | Buy Now |
DISTI #
72-T7YB224MT20
|
Mouser Electronics | Trimmer Resistors - Through Hole T7 YB 220K 20% TU e2 | 0 |
|
$2.2100 / $4.7400 | Order Now |
DISTI #
T7YB224MT20
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 20%, 280 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T7YB224MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7240 / $2.6891 | Buy Now |
DISTI #
T7YB224M
|
TME | Potentiometer: mounting, single turn, 220kΩ, 500mW, ±20%, cermet Min Qty: 200 | 0 |
|
$2.1100 | RFQ |
DISTI #
T7YB224MT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 220 kOhm, � 20%, 280 mW, 1 Turn, Single Turn, Through Hole (Alt: T7YB224MT20) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T7YB224MT20
T7YB224MT20 CAD Models
T7YB224MT20 Part Data Attributes:
|
T7YB224MT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T7YB224MT20
Vishay Intertechnologies
Trimmer, Cermet, 0.28W, 220000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100 | |
Resistance | 220000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |