Part Details for T7YB253MB40 by Vishay Intertechnologies
Overview of T7YB253MB40 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YB253MB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7116
|
Newark | T7 Yb 25K 20% Bo E2 /Bulk In Box |Vishay T7YB253MB40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
T7YB253MB40
|
Avnet Americas | T7 YB 25K 20% BO e2 - Bulk (Alt: T7YB253MB40) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6663 / $2.2109 | Buy Now |
DISTI #
T7YB253MB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 25 kOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T7YB253MB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |