Part Details for T8003NL by Pulse Electronics Corporation
Overview of T8003NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8003NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2788
|
Newark | Choke, sgl, cm 4-W, 33Uh Smt, tu, Rpb/Tube |Pulse T8003NL RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4600 | Buy Now |
DISTI #
T8003NL-ND
|
DigiKey | CMC 4LN SMD Min Qty: 840 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2971 | Buy Now |
DISTI #
T8003NL
|
Avnet Americas | Telecom Transformer 0.2Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T8003NL) RoHS: Compliant Min Qty: 840 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9332 / $2.1985 | Buy Now |
DISTI #
673-T8003NL
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 33uH .2Ohms RoHS: Compliant | 0 |
|
$2.1800 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $3.9400 | Buy Now |
DISTI #
000000000001646103
|
Sager | Common Mode Chokes / Filters SMD CommonMode Choke 33uH .2Ohms Min Qty: 840 | 0 |
|
$2.0000 | Buy Now |