Part Details for T8006NL by Pulse Electronics Corporation
Overview of T8006NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Motor control systems
Price & Stock for T8006NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3277-5-ND
|
DigiKey | CMC 470UH 4LN SMD Min Qty: 800 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4020 | Buy Now |
DISTI #
T8006NL
|
Avnet Americas | Telecom Transformer 500Vrms 0.6Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T8006NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tube | 0 |
|
$2.0215 / $2.2990 | Buy Now |
|
Onlinecomponents.com | INDUCTOR,CM,470UF,4W,SMT,S NPB RoHS: Compliant | 0 |
|
$1.9700 / $4.1300 | Buy Now |
DISTI #
000000000002154416
|
Sager | Audio Transformers / Signal Transformers SMD CommonMode Choke 470uH .6Ohms 1-Port | 0 |
|
Buy Now |
Part Details for T8006NL
T8006NL CAD Models
T8006NL Part Data Attributes:
|
T8006NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8006NL
Pulse Electronics Corporation
Telecom Filter, 4 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | TELECOM FILTER | |
Height | 2.49 mm | |
Inductance | 470 µH | |
Length | 9.14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Width | 8.64 mm |