Part Details for T8006NLT by Pulse Electronics Corporation
Overview of T8006NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Motor control systems
Price & Stock for T8006NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T8006NLT-ND
|
DigiKey | CMC 470UH 4LN SMD Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4020 | Buy Now |
DISTI #
T8006NLT
|
Avnet Americas | Telecom Transformer 500Vrms 0.6Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T8006NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Reel | 0 |
|
$2.0215 / $2.2990 | Buy Now |
|
Onlinecomponents.com | IND,CM,470UF,4W,SMT,SGL,T& NPB RoHS: Compliant | 0 |
|
$1.9400 / $2.2700 | Buy Now |
DISTI #
T8006NLT
|
Avnet Americas | Telecom Transformer 500Vrms 0.6Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T8006NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Reel | 0 |
|
$2.0215 / $2.2990 | Buy Now |
DISTI #
000000000002154417
|
Sager | Common Mode Chokes / Filters SMD CommonMode Choke 470uH .6Ohms 1-Port | 0 |
|
Buy Now |