Part Details for T8031-5V by Amphenol Telaire
Overview of T8031-5V by Amphenol Telaire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8031-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1414-ND
|
DigiKey | SENSOR CARBON DIOXIDE 0-5V OUT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$124.4820 / $137.3600 | Buy Now |
|
Onlinecomponents.com | CO2 OEM Induct Mount Transmitter - 5V - 0 to 2,000 ppm | 0 |
|
$127.7600 / $165.5500 | Buy Now |