T812114A100CEU
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT

Overview of T812114A100CEU by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T812114A100CEU by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T812114A100CEU
Avnet Abacus IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 14 Contacts, Cable Mount (Alt: T812114A100CEU) RoHS: Compliant Min Qty: 1008 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T812114A100CEU by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T812114A100CEU by Amphenol Corporation

T812114A100CEU
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BRASS/PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. T812114A100CEU
    Amphenol Corporation
    Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T812114A100CEU by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T812114A100CEU by Amphenol Corporation

Select Manufacturer
Which Manufacturer of T812114A100CEU would you like to use for your alert(s)?
  • Please alert me when T812114A100CEU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T812114A100CEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T812114A100CEU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T812114A100CEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T812114A100CEU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T812114A100CEU by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: