Part Details for T812140A101CEU by Amphenol Corporation
Overview of T812140A101CEU by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T812140A101CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T812140A101CEU
|
Avnet Abacus | IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 40 Contacts, Cable Mount (Alt: T812140A101CEU) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T812140A101CEU
T812140A101CEU CAD Models
T812140A101CEU Part Data Attributes
|
T812140A101CEU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T812140A101CEU
Amphenol Corporation
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |