Part Details for T8132NL by Pulse Electronics Corporation
Overview of T8132NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8132NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-T8132NL-ND
|
DigiKey | CMC 16LN SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
298 In Stock |
|
$4.8480 / $7.2700 | Buy Now |
DISTI #
T8132NL
|
Avnet Americas | Ind Common Mode Choke 47uH Tube - Rail/Tube (Alt: T8132NL) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 1 |
|
$9.4200 | Buy Now | |
|
Quest Components | 4 |
|
$6.9762 / $9.5130 | Buy Now | |
DISTI #
000000000002154422
|
Sager | Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 4-Port | 0 |
|
Buy Now |
Part Details for T8132NL
T8132NL CAD Models
T8132NL Part Data Attributes:
|
T8132NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8132NL
Pulse Electronics Corporation
Telecom Filter, 16 Function(s), ROHS COMPLIANT PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 7.49 mm | |
Inductance | 47 µH | |
Length | 25.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Width | 7.87 mm |