Part Details for T823-110A1S100HEU by Amphenol Communications Solutions
Overview of T823-110A1S100HEU by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT823SPC | Rochester Electronics LLC | ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
MSD1278T-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS7341T-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 |
Price & Stock for T823-110A1S100HEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T823-110A1S100HEU
|
TME | Connector: IDC, socket, male, PIN: 10, straight, THT, gold-plated Min Qty: 5 | 583 |
|
$0.3550 / $0.5690 | Buy Now |