Part Details for T8300-B by Amphenol Advanced Sensors
Overview of T8300-B by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8300-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0211
|
Newark | Ventostat, 1Ch Co2/P Temp, Ublk - Bulk |Amphenol Advanced Sensors T8300-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.1300 / $380.2700 | Buy Now |
DISTI #
45-T8300-B-ND
|
DigiKey | SENSOR MULT CO2/HUMIDITY/TEMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11 In Stock |
|
$332.1330 / $362.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$298.9500 | Buy Now |
DISTI #
AAST8300-B
|
Heilind Electronics | VENTOSTAT, 1CH CO2/P TEMP | Americas - 0 in Stock |
|
$367.9385 / $398.6000 | Buy Now |