There are no models available for this part yet.
Overview of T9-311C-7 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311CMSE-12#PBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC2311CMSE-12#TRPBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC4311CSC6#TRPBF | Analog Devices | L V I2C/SMBus Accelerator |
Price & Stock for T9-311C-7 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71M0541
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 7A, Product Range:T9-311 Series, Current Rating:7A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T9-311C-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now | |
Onlinecomponents.com | T9-311, 16 A, Thermal, Threaded neck type, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers RoHS: Compliant | 0 |
|
$1.8100 / $2.2500 | Buy Now | ||
Master Electronics | T9-311, 16 A, Thermal, Threaded neck type, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers RoHS: Compliant | 0 |
|
$1.8100 / $2.2500 | Buy Now |