Part Details for T9030 by Pulse Electronics Corporation
Overview of T9030 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T9030
|
Avnet Abacus | OCTAL T1/E1 WITH LINE SIDE PROTECTION (Alt: T9030) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 19 |
|
RFQ |
Part Details for T9030
T9030 CAD Models
T9030 Part Data Attributes
|
T9030
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T9030
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIA INCLUDES TERMINALS ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 7.75 mm | |
Isolation Voltage | 1500 V | |
Length | 31.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2; 1CT:1 | |
Width | 18.08 mm |