Part Details for T920SB by Arcolectric
Overview of T920SB by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T920SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1347
|
Newark | Push Button Sw |Arcolectric (Bulgin Limited) T920SB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 | Buy Now |
DISTI #
71029406
|
RS | SPST Push Button Switch | Arcolectric (Bulgin Ltd.) T920SB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $12.7800 | RFQ |
|
Onlinecomponents.com | Switch Push Button (ON) OFF DPST Round Button 0.5A 250VAC Momentary Contact Solder Panel Mount RoHS: Compliant | 0 |
|
$10.3200 / $15.0400 | Buy Now |
Part Details for T920SB
T920SB CAD Models
T920SB Part Data Attributes
|
T920SB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
T920SB
Arcolectric
Pushbutton Switch, DPST, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SMALL TYPE | |
Body Height | 19.3 mm | |
Body Length or Diameter | 10.3 mm | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |