Part Details for T93XA-100K-10% by Vishay Dale
Overview of T93XA-100K-10% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93XA-100K-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube |
210 In Stock |
|
$2.8600 / $10.6200 | Buy Now |