Part Details for T93XB203KT20 by Vishay Intertechnologies
Overview of T93XB203KT20 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93XB203KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4623
|
Newark | Trimmer, Pot, 20K, 23Turn, Thd, Track Resistance:20Kohm, No. Of Turns:23Turns, Potentiometer Mounting:Through Hole, Product Range:T93Xb Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay T93XB203KT20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$1.3600 / $2.3400 | Buy Now |
DISTI #
T93XB203KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93XB203KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8680 / $1.1782 | Buy Now |
DISTI #
72-T93XB-20K
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 20K RoHS: Compliant | 446 |
|
$1.0400 / $2.2500 | Buy Now |
|
Quest Components | 33 |
|
$2.3800 / $3.5700 | Buy Now | |
DISTI #
T93XB203KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93XB203KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8680 / $1.1782 | Buy Now |
DISTI #
T93XB203KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93XB203KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141391
|
element14 Asia-Pacific | TRIMMER, POT, 20K, 23TURN, THD RoHS: Compliant Min Qty: 1 Container: Each | 211 |
|
$1.1012 / $2.3798 | Buy Now |
DISTI #
1141391
|
Farnell | TRIMMER, POT, 20K, 23TURN, THD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 191 |
|
$1.0864 / $2.6626 | Buy Now |
Part Details for T93XB203KT20
T93XB203KT20 CAD Models
T93XB203KT20 Part Data Attributes:
|
T93XB203KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93XB203KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for T93XB203KT20
This table gives cross-reference parts and alternative options found for T93XB203KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93XB203KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M64Z203KB40 | Trimmer, Cermet, 0.5W, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93XB203KT20 vs M64Z203KB40 |