Part Details for T93YA 100K 10% by Vishay Intertechnologies
Overview of T93YA 100K 10% by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93YA 100K 10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7161
|
Newark | Trimmer Potentiometer, 100Kohm 23Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:23Turns, Power Rating:500Mwrohs Compliant: Yes |Vishay T93YA 100K 10% Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$1.0600 / $1.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1232 |
|
RFQ | |
DISTI #
2309119
|
Farnell | TRIMMER, POT, 100KOHM 23TURN THRU HOLE RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.5822 / $1.1445 | Buy Now |