Part Details for T93YA100KT20 by Vishay Intertechnologies
Overview of T93YA100KT20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93YA100KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2591
|
Newark | Trimmer Potentiometer, 10 Ohm 23Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:23Turns, Power Rating:500Mw Rohs Compliant: Yes |Vishay T93YA100KT20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
T93YA100KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YA100KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8842 / $1.1782 | Buy Now |
DISTI #
66C2591
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Bulk (Alt: 66C2591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 226 Partner Stock |
|
$1.6600 / $2.3400 | Buy Now |
DISTI #
72-T93YA-10
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10 RoHS: Compliant | 304 |
|
$1.0400 / $2.2500 | Buy Now |
|
Future Electronics | T93 Series 3/8 inch Square 10 Ohm ±10 % Multi-Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.0400 / $1.0900 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 10 OHM | 250 |
|
$1.0530 / $1.9500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 10 OHM | 80 |
|
$1.7160 / $3.1200 | Buy Now |
DISTI #
T93YA100KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YA100KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8842 / $1.1782 | Buy Now |
DISTI #
66C2591
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Bulk (Alt: 66C2591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 226 Partner Stock |
|
$1.6600 / $2.3400 | Buy Now |
DISTI #
T93YA10R
|
TME | Potentiometer: mounting, multiturn, 10Ω, 500mW, THT, ±10%, linear Min Qty: 1 | 133 |
|
$0.8400 / $1.6100 | Buy Now |
Part Details for T93YA100KT20
T93YA100KT20 CAD Models
T93YA100KT20 Part Data Attributes
|
T93YA100KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93YA100KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 10ohm, 2.2V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 2.2 V |
Alternate Parts for T93YA100KT20
This table gives cross-reference parts and alternative options found for T93YA100KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93YA100KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M64W100KB40 | Trimmer, Cermet, 0.5W, 2.2V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93YA100KT20 vs M64W100KB40 |