Part Details for T93YA200KT20 by Vishay Intertechnologies
Overview of T93YA200KT20 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for T93YA200KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2603
|
Newark | Trimmer Potentiometer, 20 Ohm 23Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:23Turns, Power Rating:500Mw Rohs Compliant: Yes |Vishay T93YA200KT20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
T93YA200KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YA200KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8680 / $1.1782 | Buy Now |
DISTI #
72-T93YA-20
|
Mouser Electronics | Trimmer Resistors - Through Hole .5watt 20ohm 10% RoHS: Compliant | 647 |
|
$0.8580 / $1.6100 | Buy Now |
DISTI #
V99:2348_09479729
|
Arrow Electronics | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 489 |
|
$1.0737 / $1.6068 | Buy Now |
DISTI #
62362857
|
Verical | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube Min Qty: 7 Package Multiple: 1 Date Code: 2223 | Americas - 489 |
|
$1.0737 / $1.6068 | Buy Now |
DISTI #
T93YA200KT20
|
TTI | Trimmer Resistors - Through Hole .5watt 20ohm 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
T93YA20R
|
TME | Potentiometer: mounting, multiturn, 20Ω, 500mW, THT, ±10%, linear Min Qty: 1 | 440 |
|
$1.0600 / $1.9900 | Buy Now |
DISTI #
T93YA200KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 Ohm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93YA200KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T93YA200KT20
T93YA200KT20 CAD Models
T93YA200KT20 Part Data Attributes
|
T93YA200KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93YA200KT20
Vishay Intertechnologies
Trimmer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3.162 V |