There are no models available for this part yet.
Overview of T93YA204KT20 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for T93YA204KT20 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31M6148
|
Newark | Trimmer, Pot, 200K, 23Turn, Thd, Track Resistance:200Kohm, No. Of Turns:23Turns, Potentiometer Mounting:Through Hole, Product Range:T93Ya Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay T93YA204KT20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$1.2800 / $2.2900 | Buy Now | |
DISTI #
61M2863
|
Newark | Trimmer Potentiometer, 200Kohm 23Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:23Turns, Power Rating:500Mwrohs Compliant: Yes |Vishay T93YA204KT20 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now | |
DISTI #
T93YA204KT20
|
Avnet Americas | T93 YA 200K 10% TU50 e3 - Rail/Tube (Alt: T93YA204KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8037 / $0.9687 | Buy Now | |
DISTI #
72-T93YA-200K
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 200K RoHS: Compliant | 584 |
|
$0.8580 / $1.6100 | Buy Now | |
Future Electronics | T93 Series 3/8 inch Square 200 kOhm ±10 % Multi-Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8600 / $1.0100 | Buy Now | ||
Future Electronics | T93 Series 3/8 inch Square 200 kOhm ±10 % Multi-Turn Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8450 / $0.9950 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 200000 ohm | 69 |
|
$0.8100 / $1.3500 | Buy Now | ||
DISTI #
T93YA204KT20
|
TTI | Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 200K RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$0.8800 / $1.0400 | Buy Now | |
DISTI #
T93YA200K
|
TME | Potentiometer: mounting, multiturn, 200kΩ, 500mW, THT, ±10%, linear Min Qty: 1 | 323 |
|
$0.8800 / $1.5400 | Buy Now | |
DISTI #
T93YA204KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 kOhm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93YA204KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T93YA204KT20 by Vishay Intertechnologies
Part Data Attributes for T93YA204KT20 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
21
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.8 mm
|
Package Length
|
9.7 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
5 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.313 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7560 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
250 V
|
Alternate Parts for T93YA204KT20
This table gives cross-reference parts and alternative options found for T93YA204KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93YA204KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T93YB204KT20 | Trimmer, Cermet, 0.313W, 200000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T93YA204KT20 vs T93YB204KT20 |
M64Y204KB40 | Trimmer, Cermet, 0.5W, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93YA204KT20 vs M64Y204KB40 |