Part Details for T93YB223KT20 by Vishay Intertechnologies
Overview of T93YB223KT20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for T93YB223KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T93YB223KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YB223KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8842 / $1.1782 | Buy Now |
DISTI #
T93YB223KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YB223KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8842 / $1.1782 | Buy Now |
DISTI #
T93YB223KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T93YB223KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8842 / $1.1782 | Buy Now |
DISTI #
WER2449
|
Rutronik | T93YB 22K 10% LIN 0,5W RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7153 / $0.8415 | Buy Now |
DISTI #
T93YB223KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 22 kOhm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93YB223KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 14896 |
|
RFQ |
Part Details for T93YB223KT20
T93YB223KT20 CAD Models
T93YB223KT20 Part Data Attributes
|
T93YB223KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93YB223KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 22000ohm, 105V, 10% +/-Tol, -100,100ppm/Cel, 21 Turn(s), 3820, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 105 V |