T93YB225KT20
Description: Trimmer, Cermet, 0.028W, 2200000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of T93YB225KT20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for T93YB225KT20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M7502
Newark T93 Yb 2M2 10% Tu50 E3 /Tube |Vishay T93YB225KT20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.2100
  • 1,000 $1.0600
  • 2,500 $0.9420
$0.9420 / $1.2100 Buy Now
DISTI # T93YB225KT20
Avnet Americas T93 YB 2M2 10% TU50 e3 - Rail/Tube (Alt: T93YB225KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 500 $0.9687
  • 1,000 $0.9104
  • 2,000 $0.8908
  • 3,000 $0.8711
  • 4,000 $0.8515
  • 5,000 $0.8307
  • 50,000 $0.8037
$0.8037 / $0.9687 Buy Now
DISTI # T93YB225KT20
Avnet Abacus Resistor Trimmer, Cermet, 2.2 MOhm, � 10%, 28 mW, 23 Turn, Multi Turn, Through Hole (Alt: T93YB225KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T93YB225KT20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T93YB225KT20 by Vishay Intertechnologies

T93YB225KT20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
12 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
21
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9.8 mm
Package Length
9.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.028 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
2200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7560 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
250 V
Want to compare parts?
  1. T93YB225KT20
    Vishay Intertechnologies
    Trimmer, Cermet, 0.028W, 2200000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for T93YB225KT20

This table gives cross-reference parts and alternative options found for T93YB225KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93YB225KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T93YB225KT20 RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 2200000 ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Vishay Sfernice T93YB225KT20 vs T93YB225KT20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T93YB225KT20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T93YB225KT20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T93YB225KT20 would you like to use for your alert(s)?
  • Please alert me when T93YB225KT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T93YB225KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T93YB225KT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T93YB225KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T93YB225KT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T93YB225KT20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: