Part Details for T95-1250-08 by Lamina Semiconductors International Inc
Overview of T95-1250-08 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95-1250-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95-1250-08
|
TME | Thyristor: hockey-puck, 800V, Ifmax: 1.96kA, 1.25kA, Igt: 200mA, A24 Min Qty: 1 | 0 |
|
$150.3000 / $210.2700 | RFQ |