There are no models available for this part yet.
Overview of T95R337K010EABS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R337K010EABS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95R337K010EABS
|
Avnet Americas | T95S337K010R8TAB - Tape and Reel (Alt: T95R337K010EABS) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$8.2288 | Buy Now | |
DISTI #
74-T95R337K010EABS
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 10volts 10% R cs Conf HiRel COTS RoHS: Not Compliant | 0 |
|
$9.5200 | Order Now | |
DISTI #
T95R337K010EABS
|
TTI | Tantalum Capacitors - Solid SMD 330uF 10volts 10% R cs Conf HiRel COTS Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 600 In Stock |
|
$11.5800 | Buy Now |
CAD Models for T95R337K010EABS by Vishay Intertechnologies
Part Data Attributes for T95R337K010EABS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
130 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.033 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for T95R337K010EABS
This table gives cross-reference parts and alternative options found for T95R337K010EABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R337K010EABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D337X9010R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R337K010EABS vs 595D337X9010R8T |
T428P337K010BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | KEMET Corporation | T95R337K010EABS vs T428P337K010BH6210 |
T428P337K010AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | KEMET Corporation | T95R337K010EABS vs T428P337K010AH6110 |
T95R337K010EZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | Vishay Intertechnologies | T95R337K010EABS vs T95R337K010EZAS |
T428P337K010AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R337K010EABS vs T428P337K010AT6310 |
T95R337K010LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R337K010EABS vs T95R337K010LBSS |
T428P337K010AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824, | KEMET Corporation | T95R337K010EABS vs T428P337K010AH61107280 |
T95R337K010ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R337K010EABS vs T95R337K010ESSS |
T428P337K010BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R337K010EABS vs T428P337K010BT6210 |
T428P337K010AH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824, | KEMET Corporation | T95R337K010EABS vs T428P337K010AH62207280 |